Mersen TR15R

Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14 X 51mm Fiber Glass CSA/UL
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TR15R.

IHS

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.96
$ 10.434
Stock
3,103
65
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
160 V
160 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen TR15R provided by its distributors.

Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14 X 51mm Fiber Glass CSA/UL
Electric Fuse, Time Delay Blow, 15A, 250VAC, 160VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, Time-Delay, 15A, 250V AC, Non-Indicating
FUSE, TIME-DELAY, CLASS RK5, I.R. 200KA AC/20KA DC, 250VAC, 15A
250V 15A CL RK5 FUSE TIME DELAYED
Mersen 250V 15A 2x9/16 RK5 TD FU
FUSE - RK5 250VAC/160VDC TD UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-15-R
  • TR-15R
  • TR15-R