Mersen Q200758

Ferrule Fuse-link, Size 14.3 X 51, Am, 120 Ka, 500VAC, 40A, No Indicator
$ 39.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen Q200758.

IHS

Datasheet9 pages6 years ago

Farnell

Inventory History

3 month trend:
+60.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonBAO50
Eaton Bussmann Low Voltage BS 50AMP 500V a.c. BS88 REF A3 gG FUSE - BAO50
EatonLKS-50
Fuse Class H 50A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
EatonLKS-45
Fuse Class H Super Time Lag Acting 45A 600V Stud Mount Lug Carton
Littelfuse0JTD045.T
Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR045.TXID
Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0NLS050.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical

Descriptions

Descriptions of Mersen Q200758 provided by its distributors.

FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 500VAC, 40A, NO INDICATOR
Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, 14X51mm
CYLINDRICAL FUSE-LINK AM 500VAC 14.3X51, 40A
Mersen Usa Newburyport Ma Llc 500V Cp 14X51 Am 40A S/I Fs
Cylindrical fuse-link aM 14x51 IEC
FUSE, AM, 40A; Voltage Rating VAC:500V; Fuse Current:40A; Fuse Body Material:Ceramic; Fuse Size Metric:14mm x 51mm; Fuse Size Imperial:0.55" x 2"; Series:Class aM; Approval Bodies:BUREAU VERITAS, IEC269-2, LLOYDS, NFC60.200, NFC63.210, NFC63.211, UNE21.103; Body Material:Ceramic; Breaking Capacity Current AC:120kA; Fuse Type Blowing Characteristic:Motor Rated
FUSE, AM, 40A; Product Range: -; Fuse Current: 40A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: -; SVHC: No SVHC (07-Jul-2017); Body Mat

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut