Mersen GSD1/2

Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 3.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GSD1/2.

IHS

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+303%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.042
$ 2.41
Stock
23
80
Authorized Distributors
6
1
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen GSD1/2 provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Ceramic Fuse, GSD Series, Fast-Acting, 0.50A, 250V AC, 1.5kA at 250V AC
Fast Acting Miniature Ceramic Tube Fuse 1/2A 1500A IR
FUSE, FAST-ACTING, CERAMIC BODY, 5MMX20MM, I.R. 1, 250VAC, .5A
Mersen Usa Newburyport Ma Llc 5X20Mm Fa Fuse 250V 1/2A

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSD12