Mersen GGM1

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CSA/UL
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GGM1.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+17.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.73
$ 1.56
$ 1.56
Stock
1,187
894
894
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen GGM1 provided by its distributors.

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CSA/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, 5x20mm
Fast Acting Miniature Glass Tube Fuse 1A 200A IR
Mersen Usa Newburyport Ma Llc 5X20Mm Fuse 250V 1A Ggm
FUSES, 1A, MIDGET, FAST ACTING, GLASS BODY, 5X20MM, I.R. 3, 250VAC. GG SERIES
Mersen 5 x 20mm Glass Fast-Acting Fuse; 1A; 250VAC
FERRAZ SHAWMUT FAST ACTING GLASS FUSE ,5X20 M
FAST-ACTING, FERRULE, 250V AC 1A

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut