Mersen GDL1/2

Fuse Cartridge Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GDL1/2.

IHS

Datasheet1 page2 years ago
Datasheet1 page10 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.82
$ 1.24
Stock
388
1,736
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen GDL1/2 provided by its distributors.

Fuse Cartridge Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Inline/holder
Mersen Usa Newburyport Ma Llc 1-1/4X1/4 Fuse 250V 12A Gdl
FUSE, TIME DELAY, ELECTRONIC, GLASS, 10KA, 125VAC, 12A
Ferraz 250V 12A 1-1/4X1/4 SM FUSE
FERRAZ SHAWMUT TIME-LAG GLASS FUSE ,6.3X32 MM
Glass Fuse, 12A, 10kA at 125V AC, 5 PK
1-14X14 FUSE 250V 12A GDL GDL12

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDL12