Mersen A70QS50-14FI

Semiconductor Fuse, A70QS-14FI Series, 50A, Fast-Acting, 690V AC, Cylindrical
$ 79.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS50-14FI.

JRH Electronics

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 79.46
$ 76.815
Stock
19,099
20,674
Authorized Distributors
6
6
Current Rating
50 A
50 A
Voltage Rating (AC)
690 V
690 V
Voltage Rating (DC)
700 V
700 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-12

Descriptions

Descriptions of Mersen A70QS50-14FI provided by its distributors.

Semiconductor Fuse, A70QS-14FI Series, 50A, Fast-Acting, 690V AC, Cylindrical
Electric Fuse, 50A, 690VAC, 700VDC, 200000A (IR), Inline/holder
Mersen Usa Newburyport Ma Llc Sc Fuse 700V 50A Qs 14X51 Fi
Fuse Blade 50A 690V HolderCartridge 14 X 51mmCeramic
FUSE, HIGH SPEED, FORM 101, A70QS SERIES, 700VAC/DC, 50A
FUSE SEMI 690VAC/700VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-50-14FI