Mersen A70QS40-22FI

Electric Fuse, 40A, 690VAC, 700VDC, 200000A (IR), Inline/holder
$ 72.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS40-22FI.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-16.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 72.755
$ 69.294
Stock
89
103
Authorized Distributors
6
6
Current Rating
40 A
40 A
Voltage Rating (AC)
690 V
690 V
Voltage Rating (DC)
700 V
700 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-12

Descriptions

Descriptions of Mersen A70QS40-22FI provided by its distributors.

Electric Fuse, 40A, 690VAC, 700VDC, 200000A (IR), Inline/holder
Mersen Usa Newburyport Ma Llc Sc Fuse 700V 40A Qs 22X58 Fi
FUSE, HIGH SPEED, FORM 101, A70QS SERIES, 700VAC/DC, 40A
FUSE SEMI 690VAC/700VDC VFA UL
Fuses, 700VAC, Bolt-On, 40 A, A70QS

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-40-22FI