Mersen A70QS175-4

Semiconductor Fuse, 175A, 700VAC/700VDC, 200KA AC/100KA DC, Fast Acting, Series A70QS
$ 178.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS175-4.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 178.623
$ 181.75
Stock
101
112
Authorized Distributors
6
6
Current Rating
175 A
175 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
700 V
700 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen A70QS175-4 provided by its distributors.

Semiconductor Fuse, 175A, 700VAC/700VDC, 200KA AC/100KA DC, Fast Acting, Series A70QS
Electric Fuse, 175A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, FORM 101, BOLT-IN, A70QS SERIES, 700VAC/DC, 175A
Semiconductor Fuse, 175A, Fast-Acting, 700V AC, Bolt-On
High Speed Fuse Amp-Trap A70QS 700VAC
Mersen Usa Newburyport Ma Llc 94870-Fuseform 101
FUSE SEMI 700VAC/700VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-175-4