Mersen A70P125-4

Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 100000A (IR), Inline/holder
$ 196.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70P125-4.

IHS

Datasheet2 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 196.14
$ 501.99
Stock
90
12
Authorized Distributors
6
6
Current Rating
125 A
125 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
650 V
650 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen A70P125-4 provided by its distributors.

Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 100000A (IR), Inline/holder
SEMICONDUCTOR PROTECTION FUSE FAST ACTING 100KA AC/100KA DC 700VAC/650VDC 1250A
MERSEN (FERRAZ) SEMICONDUCTOR FUSE AMP-TRAP® 700V 125A AR HIGH SPEED A70P
Mersen Usa Newburyport Ma Llc Sc Fuse 700V 125A P Blade
Automotive Fuse, A70P Series, 125A, 650V DC
FUSE SEMI 700VAC/650VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70P-125-4