Meritek CR101003F

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR101003F.

Master Electronics

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
67,562
24,936,743
24,936,743
Authorized Distributors
5
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Meritek CR101003F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES SMD 100K OHM 1% 1/8W 0805

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic