Meritek CR08102J

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR08102J.

Master Electronics

Datasheet8 pages8 years ago

CAD Models

Download Meritek CR08102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
889,392
60,926,181
60,926,181
Authorized Distributors
3
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Meritek CR08102J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES SMD 1K OHM 5% 1/4W 1206

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-08102J
  • CR08102J.