Meritek CR02103J

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek CR02103J.

Master Electronics

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
Stock
20,097
2,284,087
2,284,087
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Meritek CR02103J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES SMD 10K OHM 5% 3/4W 2010

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic