MEC Switches 5GTH93522

Switch Tactile Spst-no 0.05A 24V
$ 3.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 5GTH93522.

TME

Datasheet8 pages3 years ago

element14 APAC

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-69.28%

Related Parts

PanasonicEVQPVF05K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.5N Thru-Hole Automotive T/R
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
E-SwitchTL1105LF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
E-SwitchTL1105SF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 2.45N Thru-Hole

Descriptions

Descriptions of MEC Switches 5GTH93522 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 24V
MEC 5GTH93522 Multimec 5G Switch Green Momentary 24V 50mA IP67 1 Piece
Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = Yes / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 10.3 / Series = Multimec 5G / Length mm = 12.5 / Actuation Force N = 3.5 / Switching Function = Momentary Function / Illumination Supply Voltage V = 2.2 / Height mm = 8.5 / Contact Configuration = 1NO

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC