E-Switch TL1105JAF250Q

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1105JAF250Q.

Future Electronics

Datasheet1 page16 years ago
Datasheet3 pages18 years ago

Electro Sonic

Newark

New Yorker Electronics

Inventory History

3 month trend:
-42.96%

CAD Models

Download E-Switch TL1105JAF250Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

E-SwitchTL1105RF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
E-SwitchTL1105LF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
E-SwitchTL1105SF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL1105JAF250Q provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1105 SERIES
TL1105 Series SPST 2.5 N Round Button Right Angle Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 2.5N 100000Cycles 50mA 250¦Ìm 7.2mm*6.5mm*3.6mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tactile Sw, Spst-No, 0.05A, 12Vdc, 250Gf; Product Range:Tl1105 Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole, Right Angle; Actuator Style:Plunger For Cap; Actuating Force:250Gf; Contact Rating:50Ma At 12Vdcrohs Compliant: Yes |E-Switch TL1105JAF250Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG