Descriptions of Mean Well SPV-150-24 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 24 VDC, 6.25 A
24Vdc 6.25A 24 Volt Power Supply Output Voltage Programmable by External Control Signal
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Digital AC-Servo Amplifier MR-JE, for Motor Power up to 700 W, CC-Link IE Basic
POWER SUPPLY, AC-DC,24V,6.25A,135-264V IN, ENCLOSED, PANEL MOUNT, PFC, SPV-150 SERIES
Switching Power Supplies 150W 24V 6.25A W/PFC Function
Power Supply, Ac-Dc, 150W, 1 Output Rohs Compliant: Yes |Mean Well SPV-150-24
AC/DC 150W 24V Single Output Power Supply, Enclosed
Power Supply Switching PFC Enclosed 150Watt 24VDC@6.25a
O/P +24V6.25A; PFC; AC/DC; Enclosed Type
Power supply; 150W; 24V; 6; 25A; 88-264VAC; 124-370VDC
AC-DC Enclosed - PFC & Parallel Series
The SPV-150-24 Industrial AC/DC Power Supply (150W) features 88~264 VAC input, 24V/6.25A output, Enclosed package type, +More!
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 6.3 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 150 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 83 / MTBF h = 2112600 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Warranty = 3 Years