Mean Well SPU03L-12

12VDC 250mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 5VDCin SIP-4
$ 5.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SPU03L-12.

IHS

Datasheet2 pages3 years ago

Master Electronics

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
+47.61%

CAD Models

Download Mean Well SPU03L-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEF1S2405SP3C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsMEE1S0303SC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Murata Power SolutionsMEE1S0305SC
MEE1 Series 1 W 3.3 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Mean Well SPU03L-12 provided by its distributors.

12VDC 250mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 5VDCin SIP-4
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 12Vout 25-250mA Iso DC-DC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin Tube
SPU03L-12 MEAN WELL DC-DC 4.5~5.5V Input, 12V/0.25A output + More!
DC/DC 3W 12V Unregulated Enclosed
Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Unregulated, SIP
Converter DC/DC; 3W; 12V; 4.5-5.5V; 250mA
DC-DC CONVERTER, 12V 3W, 250MA, SPU03 SERIES
I/P: 5VDC;O/P:12VDC @250mA;SIP;3KV
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 3 / MTBF h = 700000 / Length mm = 20 / Width mm = 7.5 / Height mm = 10 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPU03L12