Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well SP-750-48

Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS

$ 167.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SP-750-48.

IHS

Datasheet3 pages8 years ago

Mean Well

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-98.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-09-08
LTD Date2021-01-01

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS150-48
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
TDK-LambdaLS100-48
Adjustable Output,DC Input Capable,Universal Input 2.3A 48V 1 88V~264V(AC) Fixed base mount
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
Mean WellLPC-20-350
LED Driver (CC) 17W 350mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
Mean WellLPC-35-700
LED Driver (CC) 35W 700mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure

Descriptions

Descriptions of Mean Well SP-750-48 provided by its distributors.

Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS
AC to DC Switching Enclosed Power Supply 48 Volts 15.7 Amps 753.6 Watts
The SP-750-48 Industrial AC/DC Power Supply (754W) features 85~264 VAC input, 48V/15.7A output, Enclosed package type, +More!
PSU, 750W, PFC, 48V; No. of Outputs:1Outputs; Output Power Max:753.6W; Output Voltage - Output 1:48V; Output Current - Output 1:15.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-
PSU, 750W, PFC, 48V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:15.7A; Power Rating:753.6W; Length:278mm; Width:127mm; Height:63.5mm; Approval Bodies:CB / CE / CSUUS / PFC / TUV / UL; Efficiency:90%; External Depth:63.5mm; External Length / Height:278mm; External Width:127mm; Input Current:5.3A; Input Frequency:63Hz; Input Voltage:264VAC; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Inrush Current:50A; Leakage Current:2.0mA; Line Regulation:0.2%; Load Regulation:0.5%; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Ripple Voltage pk-pk:120mV; Output Type:Adjustable; Power Supply Type:Switch Mode; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:4.75V; Supply Voltage Min:5.5V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV