Descriptions of Mean Well LPC-35-700 provided by its distributors.
LED Driver (CC) 35W 700mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC/DC LED Driver, 33.6 W, 48 VDC, 700 mA, Constant Current, 90 VAC to 264 VAC, LPC-35 Series
AC-DC Regulated Power Supply Module, 1 Output, 33.6W, Hybrid
POWER SUPPLY, AC-DC,48V,0.7A,100-264VIN, ENCAPSULATED, PFC, LED DRIVER, LPC-35 SERIES
AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 48 Volts 0.7 Amps 33.6 Watts
3~48V 700mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
CJ1 Position control module w/EtherCAT interface, 4 axes, servo control, 55 deg at 460 mA max at 5/DC
35 WATT, SINGLE OUTPUT, 9-24V@0.7A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 33.6W; 9-48V; 700mA; 90-264VAC; 127-370VDC; IP67
LPC-35-700 MEAN WELL LED AC-DC 34 Watt Class 2 9~48V/700mA + More!
O/P +3~48V700mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 33.6W 48V 700mA
100 - 240Vac, 33.6W, 700mA, 9-48V, IP67 LED Driver
AC/DC LED Power Supply 33.6W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
LED DRIVER CC AC/DC 9-48V 700MA
LED DRIVER, AC-DC, CC, 0.7A, 48V; Output Power Max: 33.6W; Output Voltage Max: 48V; Output Current: 700mA; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPC-35 Series; SVHC: N