Mean Well SD-50A-24

DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
$ 28.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-50A-24.

IHS

Datasheet2 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+2.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well SD-50A-24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 50.4 W, 1 Output, Adjustable, Fixed, 24 VDC, 2.1 A, Regulated, Enclosed
Dc-Dc Converter, 24V, 2.1A; No. Of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:24V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-50A-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.1 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 83 / Rated Power W = 50.4 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 74 / MTBF h = 512800 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Weight g = 460 / Warranty = 2 Years / Series = SD-50

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD50A24