Mean Well SD-500L-12

DC/DC Power Supply Single Output 12 Volt 40A 480W 19-72V 13-Pin
$ 139.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-500L-12.

IHS

Datasheet4 pages3 years ago

Farnell

Component Distributors Inc.

Electro Sonic

TME

Inventory History

3 month trend:
+2.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaSCS6012
POWER SUPPLY, AC-DC,12V,5A,85-265V IN, OPEN FRAME, PANEL MNT, LINEAR,60W, SCS SERIES
TDK-LambdaZWS100AF48
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 13-Pin

Descriptions

Descriptions of Mean Well SD-500L-12 provided by its distributors.

DC/DC Power Supply Single Output 12 Volt 40A 480W 19-72V 13-Pin
19-72VDC O/P 12V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 500 Watts
DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Digital AC-Servo Amplifier MR-J4-TM for Rated Motor Power 200 W - PROFINET
19-72VDC O/P +12V40A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER,12V,40A,19-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Mean Well SD-500L-12 DC/DC converter 480W 1 output enclosed fan cooled
Isolated DC/DC Converters - Chassis Mount 19-72Vin 12Vout 480W 40A
DC/DC-Conv 19-72V:12V 40A 480W
Converter DC/DC; 480W; 12V; 40A; 19-72VDC
DC/DC 500W 12V Enclosed with Fan
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 480 W, 1 Output, Adjustable, Fixed, 12 V, 40 A, Regulated, Enclosed
Dc-Dc Converter, 12V, 40A; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:12V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-500L-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 40 / Output Type = Fixed / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 15 / Switching Frequency kHz = 110 / Rated Power W = 480 / Input Voltage Min. V = 19 / Input Voltage Max. V = 72 / Insulation Voltage kV = 2 / Protection Type = Reverse Polarity Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Overload Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 196300 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.15 / Warranty = 3 Years / Series = SD-500

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD500L12