Mean Well SD-150C-12

SD-150 Series 150 W Single Output 12 V DC/DC Converter Power Supply
$ 46.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-150C-12.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+6.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaVS15C-12
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well SD-150C-12 provided by its distributors.

SD-150 Series 150 W Single Output 12 V DC/DC Converter Power Supply
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 150 W, 1 Output, Adjustable, Fixed, 12 VDC, 12.5 A, Regulated, Enclosed
Dc-Dc Converter, 12V, 12.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:150W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Width:110Mmrohs Compliant: Yes |Mean Well SD-150C-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 12.5 / Output Type = Adjustable / Switching Frequency kHz = 83 / Rated Power W = 150 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 77 / MTBF h = 419600 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 110 / Height mm = 50 / Weight g = 904 / Warranty = 2 Years / Series = SD-150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD150C12