Mean Well SD-100C-12

102W 12V 8500mA Enclosed DC to DC Converter 48VDCin Terminal Block
$ 34.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-100C-12.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-29.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZWS10-12
AC-DC Regulated Power Supply Module, 1 Output, 10W
TDK-LambdaZPSA60-9
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well SD-100C-12 provided by its distributors.

102W 12V 8500mA Enclosed DC to DC Converter 48VDCin Terminal Block
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 102 W, 1 Output, Adjustable, Fixed, 12 VDC, 8.5 A, Regulated, Enclosed
Dc-Dc Converter, 12V, 8.5A; No. Of Outputs:1 Output; Output Power Max:102W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-100C-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 8.5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 16 / Switching Frequency kHz = 83 / Rated Power W = 102 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 77 / MTBF h = 399900 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Weight g = 575 / Warranty = 2 Years / Series = SD-100

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD100C12