Mean Well SD-1000H-48

72-144VDC O/P +48V 21A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 1000 Watts
$ 258.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-1000H-48.

Newark

Datasheet4 pages3 years ago

Farnell

TME

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-18.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
TDK-LambdaZWS100AF48
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 13-Pin
TDK-LambdaZWS240PAF-36
Power Supply; 240 W; 85 to 265 VAC/120 to 370 VDC; 36 V; 4/2 A; 13.3 A (Max.)

Descriptions

Descriptions of Mean Well SD-1000H-48 provided by its distributors.

72-144VDC O/P +48V 21A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 1000 Watts
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 1.008 kW, 1 Output, Adjustable, Fixed, 48 V, 21 A, Regulated, Enclosed
DC-DC CONVERTER, 48V, 21A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:1.08kW; No. of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:21A; Width:127mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 21 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 46 / Adjustable Output Voltage Max. V = 60 / Switching Frequency kHz = 90 / Rated Power kW = 1 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 2 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 92 / MTBF h = 898200 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Weight kg = 1.94 / Warranty = 3 Years / Series = SD-1000

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD1000H48