Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 670 / Output Type = Fixed / Rated Power W = 8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 1.5 / MTBF h = 900000 / Length mm = 32 / Width mm = 20 / Height mm = 12 / Warranty = 2 Years