Mean Well RSP-1000-27

AC to DC Power Supply Single Output 27 Volt 37 Amp 999 Watt
$ 236.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-1000-27.

IHS

Datasheet8 pages3 years ago

Mean Well

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRSP-750-27
AC to DC Switching Enclosed Power Supply with PFC Function 27 Volts 27.8 Amps 750 Watts
Mean WellSE-1000-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 1.0008 kW, 24 VDC, 41.7 A
Mean WellSD-1000L-24
19-72VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC

Descriptions

Descriptions of Mean Well RSP-1000-27 provided by its distributors.

AC to DC Power Supply Single Output 27 Volt 37 Amp 999 Watt
AC-DC Power Factor Correction Module, 1 Output, 999W, Hybrid
Power Supply; module; 999W; 27V; 37A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC,27V@37A, 5V@0.5A,100-264V IN, ENCLOSED, PNL MNT, PFC, RSP SERIES
27Vdc 37A, 27Volts PFC Power Supply Parallel Function 27V 37Amps, 1000 Watts
RSP-1000 Series 1000 W Single Output 27 V AC/DC Power Supply
AC/DC 1000W 27V Single Output Power Supply, Enclosed w/ Fan
Switching Power Supplies 27V 37A 999W
O/P +27V37A; Parallel; AC/DC; Enclosed Type
1 Output Embedded Switch Mode Power Supply, 999W, 27V, 37A
AC/DC Power Supply Single-OUT 27V 37A 999W 15-Pin
1000W 27V 37.04A Enclosed Switching Power Supply
FX3S PLC CPU - 16 Inputs, 14 Outputs, Relay, Transistor, For Use With FX3 Series, Ethernet, ModBus Networking
Power Supply, Ac-Dc, 27V, 37A; No. Of Outputs:1Outputs; Output Power Max:999W; Output Voltage - Output 1:27V; Output Current - Output 1:37A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-1000-27
AC-DC Enclosed w/PFC & Parallel Series

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP1000-27