Descriptions of Mean Well SD-1000L-24 provided by its distributors.
19-72VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts
SD-1000 Series 960 W Single Output 24 V Isolated DC/DC Converter
DC/DC Power Supply Single Output 24 Volt 40A 960W 13-Pin
DC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
AC SERVO AMPLIFIER, MELSERVO-J3 SERIES, 2 KW, GENERAL PURPOSE, 3-PHASE 400 VAC
DC-DC CONVERTER,24V,40A,19-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Mean Well SD-1000L-24 DC/DC converter 960W 1 output enclosed fan-cooled
Module DC-DC 48VIN 1-OUT 24V 40A 960W 13-Pin
Isolated DC/DC Converters - Chassis Mount 960W 24V 40A 19-72Vin
Dc-Dc Converter, 24V, 40A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:4:1; Output Power Max:960W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:40A; Width:127Mm Rohs Compliant: Yes |Mean Well SD-1000L-24
DC/DC 960W 24V Enclosed with Fan
DC/DC-Conv 19-72V:24V 40A 960W
Isolated Chassis Mount DC/DC Converter, ITE, 960 W, 1 Output, Adjustable, Fixed, 24 V, 40 A, Regulated, Enclosed
DCDC, 19 ¡ú 72 V , 24V , 1000W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Type = Adjustable / Switching Frequency kHz = 90 / Rated Power W = 960 / Input Voltage Min. V = 19 / Input Voltage Max. V = 72 / Insulation Voltage kV = 2 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 88 / MTBF h = 106700 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Weight kg = 1.88 / Warranty = 3 Years / Series = SD-1000