Power Supply, Ac-Dc, 15V, 1.7A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:25.5W; Output Voltage - Output 1:15V; Output Current - Output 1:1.7A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-25-15