Mean Well EPS-25-12

EPS-25 Series 25.2 W 12 V 85 to 264V Input 12 VDC Output AC-DC Power Supply
$ 10.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-25-12.

IHS

Datasheet2 pages2 years ago

Master Electronics

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-24.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRS-25-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 VDC, 2.1 A
Mean WellAPV-25-12
LED Power Supply (CV) 25W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellPS-25-12
PS Series 25.2 W Single Output 12V AC/DC High Reliability Switching Power Supply
Murata Power SolutionsOKI-T/36W-W40N-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R
Murata Power SolutionsOKI-T/36W-W40P-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R

Descriptions

Descriptions of Mean Well EPS-25-12 provided by its distributors.

EPS-25 Series 25.2 W 12 V 85 to 264V Input 12 VDC Output AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
POWER SUPPLY, AC-DC,12V,2.1A,85-264VIN, OPEN FRAME, PNL MNT, EMBEDDED,25W, EPS SERIES
Power Supply, Ac-Dc, 12V, 2.1A, 25.2W Rohs Compliant: Yes |Mean Well EPS-25-12
12 Volt DC 2100mA 25 Watt Open Frame Switching Power Supply
EPS-25-12 MEAN WELL AC-DC 12 Volt 2.1 Amp 25 Watt Power Supply +More!
12Vdc 2.1A 12Vdc AC/DC Power Supply 2"x3" Open Frame Type 12V 2.1A
Switching Power Supplies 25.2W 12V 2.1A
AC/DC 25W 12V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 25.2 W, 12 V, 2.1 A
Power supply; 25.2W; 12V; 2.1A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 12V 2.34A 25.2W 5-Pin
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, output: 24 V DC/20 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 2.1 / Output Type = Adjustable / Rated Power W = 25.2 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 86 / MTBF h = 655400 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPS25-12