Mean Well RS-150-3.3

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 99 W, 3.3 VDC, 30 A
$ 22.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RS-150-3.3.

IHS

Datasheet2 pages2 years ago

Electro Sonic

JRH Electronics

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-7.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin 1/16-Brick Tray
Mean WellRS-100-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 66 W, 3.3 VDC, 20 A
Recom PowerRS3-483.3SZ/H3
Module DC-DC 48VIN 1-OUT 3.3V 0.6A 3W Medical 7-Pin SIP Tube
Mean WellRPS-60-3.3
AC to DC Power Supply Open Frame Single Output 3.3 Volt 11 Amp 33 Watt
TDK-LambdaZPSA60-3R3
POWER SUPPLY, AC-DC,3.3V,8A,90-265V IN, OPEN FRAME, PANEL MNT,26W, ZPSA40/60 SERIES
Murata Power SolutionsUEE-3.3/25-D48N-C
DC-DC Regulated Power Supply Module, 1 Output, 83.3W, Hybrid

Descriptions

Descriptions of Mean Well RS-150-3.3 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 99 W, 3.3 VDC, 30 A
RS-150-3.3 MEAN WELL AC-DC 3.3 Volt 30 Amp 99 Watt Power Supply +More!
Power Supply; module; 99W; 3.3V; 30A; 88-264VAC; 248-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
Power Supply, Ac-Dc, 3.3V, 30A Rohs Compliant: Yes |Mean Well RS-150-3.3
AC/DC Power Supply Single-OUT 3.3V 30A 99W 7-Pin
POWER SUPPLY, AC-DC, SWITCHING, 66W, 88-264VIN, 3.3VOUT, 30A, RS-150 SERIES
3.3Vdc 30A 3.3Vdc Power Supply Enclosed Power Supply 3.3Volts 30A
AC/DC 150W 3.3V Single Output Power Supply, Enclosed
O/P +3.3V30A; G3; AC/DC; Enclosed Type
Switching Power Supplies 99W 3.3V 30A Enclosed
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 30 / Output Type = Adjustable / Rated Power W = 99 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 74 / MTBF h = 3044100 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS150-3.3