Recom Power RS3-483.3SZ/H3

Module DC-DC 48VIN 1-OUT 3.3V 0.6A 3W Medical 7-Pin SIP Tube
$ 23.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-483.3SZ/H3.

TME

Datasheet6 pages7 years ago

IHS

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-27.78%

CAD Models

Download Recom Power RS3-483.3SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-4805SZ/H3
Power Supplies - Board Mount Dc Dc Converters Rohs Compliant: Yes |Recom Power RS3-4805SZ/H3
Recom PowerRS3-4805SZ
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3:1; V. In: 20-60; V. Out: 05; mA. Out: 600
Recom PowerRS3-4815SZ/H3
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W Medical 7-Pin SIP Tube
Murata Power SolutionsUEI15-033-Q48N-C
Module DC-DC 48VIN 1-OUT 3.3V 5A 16.5W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-120-Q48N-C
Module DC-DC 1-OUT 12V 1.3A 15.6W 5-Pin Case C-75
Murata Power SolutionsUEI15-150-Q48N-C
Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input

Descriptions

Descriptions of Recom Power RS3-483.3SZ/H3 provided by its distributors.

Module DC-DC 48VIN 1-OUT 3.3V 0.6A 3W Medical 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1
Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 20-60Vin 3.3Vout
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC CONVERTER, SIP8, 3KV, REG 3:1, SINGLE,3W,3.3V, 600MA, RS3-S_D(Z) SERIES
DC-DC CONVERTER, MEDICAL, 3.3V, 0.6A
DC/DC CONVERTER 20-60V TO 3.3V
CONV DC/DC 3W 20-60VIN 3.3VOUT
DC-DC CONVERTER, MEDICAL, 3.3V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011937
  • RS3-483.3SZH3