Mean Well RS-15-12

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15.6 W, 12 VDC, 1.3 A
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RS-15-12.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellNES-15-12
NES-15 Series 15.6 W Single Output 12 V AC/DC Switching Power Supply
Mean WellSD-15C-12
O/P 12V/1.25A; D/D Enclosed; DC/DC; Enclosed Type
Mean WellSD-15B-12
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 5-Pin

Descriptions

Descriptions of Mean Well RS-15-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15.6 W, 12 VDC, 1.3 A
RS-15-12 MEAN WELL AC-DC 12 Volt 1.3 Amp 16 Watt Power Supply +More!
RS-15 Series 15.6 W Single Output 12 V AC/DC Switching Power Supply
Power Supply; module; 15.6W; 12V; 1.3A; 85-264VAC; 120-373VDC
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
POWER SUPPLY, AC-DC,12V,1.3A,100-264V IN, ENCLOSED, PNL MNT, EMBEDDED,16W, RS SERIES
AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 5-Pin
16W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 1.3A 12V 62.5mm*51mm*28mm
Mean Well RS-15-12 SMPSU 12V 1.3A 15W enclosed universal input
12Vdc 1.3A 12Vdc Power Supply Enclosed Power Supply 12V 1.3A
O/P +12V1.3A; G3; AC/DC; Enclosed Type
Power Supply, Ac-Dc, 12V, 1.3A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:15.6W; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-15-12
IC MCU 32BIT 32KB FLASH 32LQFP

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS15-12