Descriptions of Mean Well RPS-300-27 provided by its distributors.
PLC, FX3U Communication module for Ethernet 10/100MBit; RJ45, TCP/IP, MB-support
AC/DC Power Supply Single-OUT 27V 7.4(Convection)A/11.12(Forced Air)A 300W Medical 15-Pin
200W(300WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 7.4A 27V 127mm*76.2mm*34.8mm
RPS-300 Series 300 W Single Output 27 V AC/DC Medical Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
POWER SUPPLY, AC-DC,27V,11.1A,115-264V IN, OPEN FRAME, PNL MNT, MEDICAL, RPS SERIES
RPS-300-27 MEAN WELL AC-DC 27 Volt 11.12 Amp 300 Watt Power Supply +More!
AC/DC 300W 27V Single Output Medical Power, Open Frame with PFC
27Vdc 11.12A 27Vdc Medical Power Supply 3"x5" Open Frame 27V 11.12A
Power Supply; medical; 300W; 27V; 11,12A; 90-264VAC; 127-370VDC
Switching Power Supplies 300.24W 27V 11.12A M edical PS W/PFC
Medical Switched-Mode Power Supply, 300W, 27V, 11.12A
300 Watt Single Output Medical Type 27V 11.12A
AC/DC Power Supply Single-OUT 27V 7.4A 199.8W
SPS open frame 300W 27V 11,12A
Power Supply, Ac-Dc, 27V, 7.4A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):200W; Power Rating (Forced Cooling):300W @ 20.5Cfm; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well RPS-300-27