TDK-Lambda LS200-24

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
$ 90.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS200-24.

JRH Electronics

Datasheet5 pages3 years ago

Sager Power Systems

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
+86.75%

CAD Models

Download TDK-Lambda LS200-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS200-36
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
TDK-LambdaLS200-48
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 48V, Option: Internal fan
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
TDK-LambdaLS200-15
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 15V, Option: Internal fan
Advanced EnergyLXC150-0450SW
LED SUPPLY CC AC/DC 200-333V

Descriptions

Descriptions of TDK-Lambda LS200-24 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
POWER SUPPLY, AC-DC,24V,8.4A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,202W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 201.6W
Switching Power Supplies 201W 24V 8.4A AC-DC 115-230VAC
AC-DC, Enclosed, 85-264V, 24V 8.4A, 200W, Internal fan
Ac/Dc Enclosed Power Supply, 1U Applicat; |Tdk-Lambda LS200-24
Power Supply LS200-12, 24V, 8.4A, ROHS
PSU, ENCLOSED, 24V, 8.4A, 200W; No. of Outputs: 1Outputs; Output Power Max: 200W; Output Voltage - Output 1: 24V; Output Current - Output 1: 8.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-200-24
  • LS20024