Mean Well PSC-100A

AC to DC Power Supply Open Frame Dual Output 13.8 Volt 13.8 Volt 7 Amp 100 Watt
$ 33.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSC-100A.

IHS

Datasheet3 pages3 years ago

Electro Sonic

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Mean WellLPF-60-12
LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-40-12
MDR-40 Series 40 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Mean Well PSC-100A provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 13.8 Volt 13.8 Volt 7 Amp 100 Watt
Power buffer supply; module; 100.05W; 13.8V; 4.75A; 90-264VAC; 127-370VDC
Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Voltage Output
Outputs = 2 / Output Voltage 1 V = 13.8 / Output Voltage Nominal 1 V = 13.8 / Output Current 1 A = 4.75 / Output Voltage 2 V = 13.8 / Output Voltage Nominal 2 V = 13.8 / Output Current 2 A = 2.5 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 86 / MTBF h = 2094500 / Termination Type = Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 31 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSC100A