Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-60-12

LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure

$ 25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-60-12.

IHS

Datasheet6 pages4 years ago

Future Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+5.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
Thomas Research ProductsPLED75W-108-C0700-D
LED DRIVR CC AC/DC 36-108V 700MA

Descriptions

Descriptions of Mean Well LPF-60-12 provided by its distributors.

LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
12VDC 5A 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
POWER SUPPLY, AC-DC,12V,5A,100-305V IN, ENCLOSED, PFC, LED DRIVER,60W, LPF-60 SERIES
LED Power Supplies 60W 12V 5A LED PS W/PFC
LPF-60-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.00A + More!
12V 5A 12Vdc LED Driver IP67, Class II, Class 2, PFC 12V 5Amps
Power Supply; LED; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP67
O/P +12V5A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 12V 5A
100 - 277Vac, 60W, 5000mA, 7.2-12V, IP67 LED Driver
AC/DC LED Power Supply 60W Single 4-Pin
Mean Well LEDDrive power, 60W, IP67
LED Power Supply (plastic case/PFC)
LED DRVR CC/CV AC/DC 7.2-12V 5A
Serial communication unit 2x RS422/485 ports Protocol Macro Host Link 1:N NT Link No protocol Serial Gateway (CompoWay/F Modbus-RTU Modbus-ASCII Host Link) Modbus RTU Slave

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV