Mean Well PLN-20-48

LED Driver Enclosed Switchng Power Supply 48 Volts 0.42 Amps 20.2 Watts
$ 17.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-20-48.

IHS

Datasheet3 pages4 years ago

Electro Sonic

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well PLN-20-48 provided by its distributors.

LED Driver Enclosed Switchng Power Supply 48 Volts 0.42 Amps 20.2 Watts
AC/DC LED Driver, 20.2 W, 48 VDC, 420 mA, Constant Current, 90 VAC to 277 VAC, PLN-20 Series
POWER SUPPLY, AC-DC,48V,0.42A,100-277V IN, SEALED, PNL MNT, LED DRIVER, PLN-20 SERIES
AC/DC Power Supply Single-OUT 48V 0.42A 20.2W 4-Pin
AC-DC LED POWER SUPPLY MODULE, 1 Output, 20.2W, Hybrid
LED Power Supplies 20.2W 48V 0.42A LED PS W/PFC
48V0.4A 48Vdc Power Supply IP64, Class 2 Operates: CV or CC Mode
PLN-20-48 MEAN WELL LED AC-DC 20 Watt Class 2 48V/0.42A + More!
Power supply; LED; 20.2W; 48V; 0.42A; 90-277VAC; 127-392; IP64
O/P +48V0.4A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 20.2W, 420mA, 36-48V, IP64 LED Driver
20W 1 90V(AC) 277V(AC) 420mA , 148.5mm*38.5mm*28mm
LED Driver (CC, CV) 20W 0.315-0.42A Linear (36-Vdc) 90-277Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP64 Plastic Enclosure
LED DRVR CC AC/DC 36-48V 420MA
Rated Power W = 20 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 36 / Output Current mA = 420 / Supply Voltage AC Max. V = 277 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 392 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLN-20 / Dimmable = No / Protection Rating = IP64 / MTBF h = 643600 / Termination Type = Wire Lead / Ripple & Noise (V) V = 3.8 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -30 / Width mm = 39 / Height mm = 28 / Length mm = 149

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV