Mean Well PLD-16-700B

LED Driver (CC) 17W 700mA Linear (16-24Vdc) 180-295Vac PFC Non-Dimming IP30 Plastic Enclosure
$ 13.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLD-16-700B.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Telerex Europe

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of Mean Well PLD-16-700B provided by its distributors.

LED Driver (CC) 17W 700mA Linear (16-24Vdc) 180-295Vac PFC Non-Dimming IP30 Plastic Enclosure
16 Watt Single Output LED Driver Power Suppl y16-24 Volts @ 700 mAmps 230VAC Model
AC-DC Power Factor Correction Module, 1 Output, 16.8W, Hybrid
16 WATT, SINGLE OUTPUT, 16-24V@0.7A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
LED Power Supplies 16-24Vout 700mA 16.8W 180-295Vin CC
PLD-16-700B MEAN WELL LED AC-DC 17 Watt Class 2 16~24V/700mA + More!
POWER SUPPLY;ENCLOSED, 16W CLASS 2 PFC, IN 180-295VAC +16-24V700MA
Power supply; LED; 16.8W; 16-24V; 700mA; 180-295VAC; IP42
LED DRVR Module 1-CH IP42 24V 0.7A
17W 1 180V(AC) 295V(AC) 700mA , 84mm*57mm*29.5mm
Constant Current LED Driver Input 180~295VAC
SPS Class2 16W 16-24V/700mA CC
LED DRVR CC AC/DC 16-24V 700MA
Rated Power W = 16 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 16 / Output Current mA = 700 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 180 / Outputs = 1 / Series = PLD-16 / Dimmable = No / Protection Rating = IP42 / MTBF h = 6807700 / Termination Type = Wire Lead / Ripple & Noise (V) V = 2.7 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -30 / Width mm = 57 / Height mm = 30 / Length mm = 84

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV