Mean Well PCD-40-1750B

AC to DC LED Driver Enclosed Power Supply Single Output 13-23 Volts 1.75 Amps 40.25 Watts
$ 18.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-40-1750B.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well PCD-40-1750B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 13-23 Volts 1.75 Amps 40.25 Watts
AC/DC LED Driver, 40.25 W, 23 VDC, 1.75 A, Constant Current, 180 VAC to 295 VAC, PCD-40 Series
AC-DC Power Factor Correction Module, 1 Output, 40.25W, Hybrid
I/P 180~295Vac O/P +13~23V 1750mA, LED Driver, 1750mA Dimmable with TRIAC Dimmer
PCD-40-1750B MEAN WELL LED AC-DC 40 Watt 13~23V/1750mA with Dimming + More!
LED Power Supplies 40.25W 13-23V 1750mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 40W CLASS 2 PFC AC DIMMINGIN 180-295VAC +13-23V1750MA
LED Driver (CC) 40W 1750mA Linear (13-23Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
Power supply; LED; 40.25W; 13-23V; 1750mA; 180-295VAC; IP42
PFC Class 2 LED Driver 40W 1.75A 13 ... 23V IP42
SPS Class2 40W 13-23V/1750mA CC Dimmable
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 13-23V 1.75A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV