Mean Well PCD-40-1050B

AC to DC LED Driver Enclosed Power Supply Single Output 22-38 Volts 1.05 Amps 39.9 Watts
$ 18.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-40-1050B.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC

Descriptions

Descriptions of Mean Well PCD-40-1050B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 22-38 Volts 1.05 Amps 39.9 Watts
AC-DC Power Factor Correction Module, 1 Output, 39.9W, Hybrid
I/P 180~295Vac O/P +22~38V 1050mA, LED Driver, 1050mA Dimmable with TRIAC Dimmer
PCD-40-1050B MEAN WELL LED AC-DC 40 Watt 22~38V/1050mA with Dimming + More!
LED Power Supplies 39.9W 22-38V 1050mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 40W CLASS 2 PFC AC DIMMINGIN 180-295VAC +22-38V1050MA
220 - 277Vac, 39.9W, 1050mA, 22-38V, [TRIAC, Tra...], IP42 LED Driver
LED DRVR Module 1-CH Phase/Triac IP30 38V 1.05A
LED Driver (CC) 40W 1050mA Linear (22-38Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
Constant Current Triac LED Driver 40W 1.05A 22 ... 38V IP30
Power Supply; LED; 39.9W; 22-38V; 1050mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 39.9W ROHS COMPLIANT: YES
SPS Class2 40W 22-38V/1050mA CC Dimmable
Controllers NXBus&IO PwrFeed 24VDC Non Iso
AC/DC LED Power Supply 39.9W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 22-38V 1.05A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV