Descriptions of Mean Well PCD-25-350B provided by its distributors.
AC/DC Power Supply Single-OUT 40V to 58V 0.35A 20.3W 4-Pin
I/P 180~295Vac O/P +40~58V 350mA, LED Driver, 350mA Dimmable with TRIAC Dimmer Input:180~295vac
LED Driver|Constant Current/Constant Voltage|42 Volt|2.15 Amp|Class 2|IP 67|90 Watt
AC-DC Power Factor Correction Module, 1 Output, 20.3W, Hybrid
I/P 180~295Vac O/P +40~58V350mA; Led power; AC/DC; Enclosed Type
POWER SUPPLY, AC-DC,58V,0.35A,180-295V IN, ENCLOSED, LED DRIVER,20W, PCD-25 SERIES
LED Driver Enclosed Switching Power Supply 40 to 58 Volts 0.35 Amps 20.3 Watts Phase Dimmer 180 - 295VAC
Mean Well PCD-25-350B LED driver 25W 0.35A 40-58V DC dimmable IP30 PFC
220 - 277Vac, 20.3W, 350mA, 40-58V, [TRIAC, Tra...], IP30 LED Driver
LED DRVR Module 1-CH Phase/Triac IP42 58V 0.35A
AC/DC 20.3W 58V PFC IP30 Dimmable Enclosed
Power Supply; LED; 20.3W; 40-58V; 350mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 20.3W ROHS COMPLIANT: YES
NX I/O power connection unit, IOV, 5-24 V DC input, 16 terminals, screwless push-in connector, 12mm wide
25 Watt, Single Output, PCD-25-350B from Mean Well
SPS Class2 25W 40-58V/350mA Dimmable
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 40-58V 350MA