Descriptions of Mean Well PCD-16-700B provided by its distributors.
AC/DC Power Supply Single-OUT 16V to 24V 0.7A 16.8W 4-Pin
AC-DC Power Factor Correction Module, 1 Output, 16.8W, Hybrid
I/P 180~295Vac O/P +16~24V700mA; Led power; AC/DC; Enclosed Type
POWER SUPPLY, AC-DC,24V,0.7A,180-295V IN, ENCLOSED, LED DRIVER,17W, PCD-16 SERIES
LED Driver Enclosed Switching Power Supply 16 to 24 Volts 0.7 Amps 16.8 Watts Phase Dimmer Range 180-295VAC
LED DRVR Module 1-CH Phase/Triac IP42 24V 0.7A
I/P 180~295Vac O/P +16~24V 700mA, LED Driver, 700mA Dimmable with TRIAC Dimmer Input: 180~295vac
AC/DC 16.8W 24V PFC IP30 Dimmable Enclosed
Power Supply; LED; 16.8W; 16-24V; 700mA; 180-295VAC; IP42
LED Driver|Dimmable|3 Dimming methods|54 Volt|60 Watt
LED DRIVER/PSU, CONSTANT CURRENT, 16.8W ROHS COMPLIANT: YES
NX I/O power connection unit, IOG, 5-24 V DC input, 16 terminals, screwless push-in connector, 12mm wide
16 Watt, Single Output, PCD-16-700B from Mean Well
SPS Class2 16W 16-24V/700mA dimmable
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 16-24V 700MA