Outputs = 1 / Output Voltage V = 12 / Output Current A = 7.5 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 950 / Input / Output Power Type = AC / DC / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = 4-Pin XLR / Cable Length mm = 300 / Efficiency % = 89 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 171 / Width mm = 63 / Height mm = 37.5