Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DTM65PW240C

Ac-dc Power Supply, 90264V, Medical Adapter, 24V 2.7A, 65W, DTM65-D Series
$ 66.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW240C.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages14 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Factory Futures

Related Parts

TDK-LambdaDT60PW240P
POWER SUPPLY, AC-DC,24V,2.5A,90-264V IN, ENCLOSED, DESKTOP, EXTERNAL,60W, DT SERIES
XP PowerAED70US24
POWER SUPPLY, AC-DC, ADAPTER, 70W, 24V@3A90-264V IN, AED70 SERIES
TDK-LambdaDT62PW240D
Ac-Dc, Adapter, Input 115-230Vac, Output 24V 2.71A, 65W Rohs Compliant: Yes
Triad MagneticsWSX240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
XP PowerVEC50US24
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 24V@2.08A 90-264V INPUT

Descriptions

Descriptions of TDK-Lambda DTM65PW240C provided by its distributors.

AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 24V 2.7A, 65W, DTM65-D SERIES
AC-DC,MEDICAL ADAPTER,INPUT 115-230VAC,OUTPUT 24V 2.7A,65W
Adaptor, Ac-Dc, Medical, 24V, 2.7A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:24V; Output Current - Output 1:2.7A; Output Voltage - Output 2:-; Input Voltage Ac Max:264V Rohs Compliant: Yes
ADAPTOR, AC-DC, MEDICAL, 24V, 2.7A; No. of Outputs: 1 Output; Output Power Max: 65W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.7A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way Mini DIN; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 90V AC to 264V AC; Product Range: DTM65-C Series; Plug Type: Mains Plug Sold Separately; SVHC: No SVHC (15-Jan-2018); Applications: Industrial, Medical, Telecom; Approvals / Standards: EN 60601, IEC 60601, UL 60601; Input Voltage AC Max: 264V; Input Voltage AC Min: 90V; No. of Outputs: 1Outputs; Output Current Max: 2.7A; Power Rating: 65W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-240-C