Mean Well NPF-90D-48

Power Supply, Ac-dc, 48V, 1.88A, 100-305V in, Encapsulaed, Led Driver, Pfc, Npf Series
$ 35.945
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-90D-48.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-2.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series

Descriptions

Descriptions of Mean Well NPF-90D-48 provided by its distributors.

POWER SUPPLY, AC-DC,48V,1.88A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, NPF SERIES
NPF-90D-48 MEAN WELL LED AC-DC 90 Watt Class 2 48V/1.88A with Dimming + More!
Power supply; LED; dimming; 90.24W; 48V; 1.88A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 90.24W 48V 1.88A CV+CC Dimming
100 - 277Vac, 90.24W, 1880mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver
48Vdc 1.88A Dimmable LED Power Supply IP67, Class ll, Class 2, PFC
LED DRVR Module 1-CH PWM IP67 48V 1.88A
SPS IP67 90W 48V/1,88A CV+CC Dimmable
LED DRIVER, CONSTANT CURRENT, 90.24W ROHS COMPLIANT: YES
LED Driver (CC) 90W 1880mA Linear (28.8-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Plastic Enclosure
AC/DC LED Power Supply 90.24W Single 6-Pin
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 48 Volts 1.88 Amps 90.24 Watts with Dimming
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 28.8-48V 1.88A
LED Driver CAT Catalogue Description 4: Dimmable Control voltage: 0...10 VDC Dimming range: 100 % Operating temperature: -40...70 °C Output voltage: 48 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...431 VDC Output current: 1.88 A Power: 90 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF90D 48
  • NPF90D48