Descriptions of Mean Well NPF-120-12 provided by its distributors.
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
120W 10A 12V Single Output AC/DC Switching Power Supply
POWER SUPPLY, AC-DC,12V,10A,100-305V IN, ENCAPSULATED, PANEL MOUNT, PFC, NPF SERIES
LED Driver (CC) 120W 10000mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
LED Power Supplies 120W 12V 10A CV + CC LED PS
Mean Well NPF-120-12 LED driver 120W 10A 7.2-12V DC non-dimmable IP67
Power Supply; LED; 120W; 12V; 10A; 90-305VAC; 127-431VDC; IP67
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
LED DRVR Module 1-CH IP67 12V 10A
12Vdc 10A LED Driver IP67, Class II, PFC
LED DRVR CC/CV AC/DC 7.2-12V 10A
Touch screen HMI, 8.4 inch, TFT, 256 colors (32,768 colors for .BMP/.JPG), 640x480 pixels, 2 x RS-232C ports, Ethernet (10/100 Base-T), 60MByte memory, 24 VDC, beige case
Rated Power W = 120 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 10 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-120 / Dimmable = No / Protection Rating = IP67 / MTBF h = 2632600 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 37.5 / Length mm = 191