XP Power DLE15PS1250-A

Led Driver, 15W, 8V - 12V, 1.25A
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DLE15PS1250-A.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages13 years ago

Newark

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaZPSA20-12
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
Thomas Research ProductsLED25W-12
LED DRIVER CV AC/DC 12V 2.08A
15 W, 15 V, 1 A, Single Output, Chassis Mount Dc-dc Converter
Thomas Research ProductsLED20W-12
LED DRIVER CV AC/DC 12V 1.66A

Descriptions

Descriptions of XP Power DLE15PS1250-A provided by its distributors.

LED DRIVER, 15W, 8V - 12V, 1.25A
POWER SUPPLY AC-DC LED SUPPLY CC AC/DC 8-12V1.25A
Led Driver, 15W, 1.25A, 12V; Power Supply Applications:-; Output Power Max:15W; Output Voltage Max:12V; Output Current:1.25A; Led Driver Mode:Constant Current; Input Voltage Min:90Vac; Input Voltage Max:264Vac Rohs Compliant: Yes |Xp Power DLE15PS1250-A

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLE15PS1250A