Mean Well NDR-120-48

Single Output Industrial DIN Rail Power Supply 48 Volts 2.5 Amps 120 Watts
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NDR-120-48.

IHS

Datasheet4 pages3 years ago

Jameco

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+37.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellLPF-90D-36
LED Driver Enclosed Switching Power Supply 36 Volts 2.5 Amps 90 Watts Dimming Function
Mean WellOWA-90U-36
POWER SUPPLY, AC-DC,36V,2.5A,100-264V IN, ENCAPSULAED, LED DRIVER, PFC, PWM SERIES
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD

Descriptions

Descriptions of Mean Well NDR-120-48 provided by its distributors.

Single Output Industrial DIN Rail Power Supply 48 Volts 2.5 Amps 120 Watts
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
DIN Rail Power Supplies 120W 48V 2.5A EN55022 Class B
POWER SUPPLY, AC-DC, 48V,2.5A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
NDR-120-48 MEAN WELL AC-DC 48 Volt 2.5 Amp 120 Watt Power Supply +More!
Mean Well NDR-120-48 PSU Rail mounted 48V DC 2.5A 120W 1 output
Touch screen HMI, 7 inch wide screen, TFT LCD, 24bit color, 800x480 resolution, frame color : Black
Power Supply; DIN; 120W; 48V; 2.5A; 90-264VAC; 127-370VDC
Power supply, 48 to 55 VDC, 2.5 A, 120 W, NDR-120-48
AC/DC Power Supply Single-OUT 48V 2.5A 120W 7-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 120 W, 48 VDC, 2.5 A
48Vdc 2.5A DIN Rail Power Supply UL 508
Power Supply, Ac-Dc, 48V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:48V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-120-48

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDR120-48