Mean Well LPF-90D-36

LED Driver Enclosed Switching Power Supply 36 Volts 2.5 Amps 90 Watts Dimming Function
$ 37.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90D-36.

IHS

Datasheet8 pages4 years ago

Mean Well

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.00%

CAD Models

Download Mean Well LPF-90D-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LPF-90D-36 provided by its distributors.

LED Driver Enclosed Switching Power Supply 36 Volts 2.5 Amps 90 Watts Dimming Function
AC/DC LED Driver, 90 W, 36 VDC, 2.5 A, Constant Current, 90 VAC to 305 VAC, LPF-90D Series
LPF-90D-36 MEAN WELL LED AC-DC 90 Watt Class 2 36V/2.50A with Dimming + More!
POWER SUPPLY, AC-DC,36V,2.5A,100-305V IN, ENCAPSULATED, LED DRIVER, LPF-90D SERIES
Power supply; LED; dimming; 90W; 36V; 2.5A; 90-305VAC; 127-431VDC; IP67
36V 2.5A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
O/P +36V2.5A; Led power; AC/DC; Enclosed Type
SPS IP67 90W 36V/2,5A CV+CC Dimmable
LED Driver (CC, CV) 90W 2.5A Linear (21.6-36Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
Mean Well LED Driver, 90W, IP67, Dimmable
AC/DC LED Power Supply 90W Single 6-Pin
LED DRVR CC AC/DC 21.6-36V 2.5A
LED Driver Dimensions W x D x H: 162.5 x 43.5 x 32 mm Input frequency: 47...63 Hz Operating temperature: -40...50 °C Output voltage: 21.6...36 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Weight: 450 g Connection, primary side: Wires Connection, secondary side: Wires Protection rating: IP67 Efficiency: 90.5 % Output current: 2.5 A Power: 90 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF90D36