Mean Well NDR-120-24

Single Output Industrial DIN Rail Power Supply 24 Volts 5 Amps 120 Watts
$ 25.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NDR-120-24.

IHS

Datasheet4 pages3 years ago

Jameco

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+14.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellGS120A24-P1M
120 W Watt, Single Output, 24V@5A External Power Supply Desktop AC-DC Power Supply
Mean WellEPS-25-5
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 25 W, 5 V, 5 A
Mean WellLPF-60-12
LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure

Descriptions

Descriptions of Mean Well NDR-120-24 provided by its distributors.

Single Output Industrial DIN Rail Power Supply 24 Volts 5 Amps 120 Watts
Touch screen HMI 7 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Black
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
POWER SUPPLY, AC-DC, 24V,5A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
NDR-120-24 MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
POWER SUPPLY, 120W, DIN MOUNT, 90~264VAC 127~370VDC INPUT, 24VDC OUTPUT, 5A
DIN Rail Power Supplies 120W 24V 5A EN55022 Class B
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 120 W, 24 VDC, 5 A
IC RTC CLK/CALENDAR PAR 32EDIP
24Vdc 5A DIN Rail Power Supply UL 508
Power Supply, Ac-Dc, 24V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-120-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDR-120-24.
  • NDR120-24