Mean Well MSP-300-15

15 Volt DC 22 Amp 330 Watt Single Output Medical Type Enclosed Switching Power Supply
$ 106.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-300-15.

IHS

Datasheet4 pages3 years ago

Telerex Europe

JRH Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
-1.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRSP-320-15
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 15V 21.4A 321W
Mean WellSP-320-15
Mean Well SP-300-15 Power Supply, Uout: 15V, Iout: 0-20A, rated power: 300W, PFC, RoHS
Mean WellSE-350-15
350 WATT, SINGLE OUTPUT, 15V@23.2A GENERAL PURPOSE ENCLOSED WITH FAN AC-DC POWER SUPPLY
TDK-LambdaSWS300-15
Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
Murata Power SolutionsHPQ-12/25-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray

Descriptions

Descriptions of Mean Well MSP-300-15 provided by its distributors.

15 Volt DC 22 Amp 330 Watt Single Output Medical Type Enclosed Switching Power Supply
Power Supply; module; medical; 330W; 15V; 22A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 330 W, 15 VDC, 22 A
AC-DC Power Factor Correction Module, 1 Output, 330W, Hybrid
POWER SUPPLY, AC-DC,15V@22A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
AC/DC 300W 15V Single Output Medical Power, Enclosed w/ Fan with PFC
O/P +15V22A; Medical enclosed; AC/DC; Enclosed Type
Switching Power Supplies 330W 15V 22A Medical PS W/PFC Enclosed
AC/DC Power Supply Single-OUT 15V 22A 330W Medical 15-Pin
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 22 / Output Type = Adjustable / Rated Power W = 330 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 175800 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV